Filter Your Search
1 - 10 of 37 results
|
BCS-136-L-S-HE
Samtec Inc
|
$5.6737 | Yes | Yes | Active | 36 | 1 | 2.54 mm | 2 | 4.6 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.9 mm | 10u inch | SOLDER | 0.11 inch | 0.32 inch | 3.6 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||
|
BCS-136-L-S-HE-014
Samtec Inc
|
$6.4600 | Yes | Yes | Active | 35 | 1 | 2.54 mm | 2 | 10 mΩ | 4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 14TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 7.874 mm | 10u inch | SOLDER | 0.11 inch | 0.32 inch | 3.6 inch | 0.125 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-136-L-S-HE-033
Samtec Inc
|
$6.4600 | Yes | Yes | Active | 35 | 1 | 2.54 mm | 2 | 10 mΩ | 4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 33RD PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 7.874 mm | 10u inch | SOLDER | 0.11 inch | 0.32 inch | 3.6 inch | 0.125 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-136-L-S-HE-036
Samtec Inc
|
$6.4600 | Yes | Yes | Active | 35 | 1 | 2.54 mm | 2 | 10 mΩ | 4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 36TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 7.874 mm | 10u inch | SOLDER | 0.11 inch | 0.32 inch | 3.6 inch | 0.125 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-136-L-S-HE-012
Samtec Inc
|
$6.4600 | Yes | Yes | Active | 35 | 1 | 2.54 mm | 2 | 10 mΩ | 4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 12TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 7.874 mm | 10u inch | SOLDER | 0.11 inch | 0.32 inch | 3.6 inch | 0.125 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-136-L-S-HE-013
Samtec Inc
|
$6.4600 | Yes | Yes | Active | 35 | 1 | 2.54 mm | 2 | 10 mΩ | 4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 13TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 7.874 mm | 10u inch | SOLDER | 0.11 inch | 0.32 inch | 3.6 inch | 0.125 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-136-L-S-HE-024
Samtec Inc
|
$6.4600 | Yes | Yes | Active | 35 | 1 | 2.54 mm | 2 | 10 mΩ | 4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 24TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 7.874 mm | 10u inch | SOLDER | 0.11 inch | 0.32 inch | 3.6 inch | 0.125 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-136-L-S-HE-028
Samtec Inc
|
$6.4600 | Yes | Yes | Active | 35 | 1 | 2.54 mm | 2 | 10 mΩ | 4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 28TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 7.874 mm | 10u inch | SOLDER | 0.11 inch | 0.32 inch | 3.6 inch | 0.125 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-136-L-S-HE-017
Samtec Inc
|
$6.4600 | Yes | Yes | Active | 35 | 1 | 2.54 mm | 2 | 10 mΩ | 4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 17TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 7.874 mm | 10u inch | SOLDER | 0.11 inch | 0.32 inch | 3.6 inch | 0.125 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-136-L-S-HE-001
Samtec Inc
|
$6.4600 | Yes | Yes | Active | 35 | 1 | 2.54 mm | 2 | 10 mΩ | 4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 1ST PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 7.874 mm | 10u inch | SOLDER | 0.11 inch | 0.32 inch | 3.6 inch | 0.125 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |