Filter Your Search
1 - 1 of 1 results
|
BCTW000612-2R40FTP
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 2.4 Ω | 1 % | 750 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |