Filter Your Search
1 - 10 of 2,639 results
|
SBH31-NBPB-D05-ST-BK
Sullins Connector Solutions
|
$0.6207 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZATION NOTCH | UL | 94V-0 | -40 °C | 105 °C | Gold Flash (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.211 inch | 0.213 inch | 0.368 inch | 0.094 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | Sullins | |||||||||||||||||||||||||||||||||||
|
SBH31-NBPB-D05-RA-BK
Sullins Connector Solutions
|
$0.6466 | Active | 10 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 85 °C | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.211 inch | 0.263 inch | 0.368 inch | 0.094 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
SBH31-NBPB-D05-SM-BK
Sullins Connector Solutions
|
$0.6466 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 85 °C | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.211 inch | 0.22 inch | 0.368 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
SFH31-NPPB-D05-SP-BK
Sullins Connector Solutions
|
$0.6592 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 85 °C | PEG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.142 inch | 0.173 inch | 0.268 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | Sullins | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
SBH31-NBPB-D05-SP-BK
Sullins Connector Solutions
|
$0.7785 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 85 °C | PEG | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.211 inch | 0.22 inch | 0.368 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | Sullins | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
BD05
C&K
|
$0.9071 | Yes | Yes | Active | 0.05 mΩ | ROHS COMPLIANT, 35 PCS/TUBE | 1 GΩ | e3 | -40 °C | 85 °C | SOLDER | 9.65 inch | 0.141 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | 0.032 inch | GLASS FILLED NYLON | SLIDE | 6.72 mm | 14.73 mm | PHOSPHOR BRONZE | GOLD OVER NICKEL | 100 mA | .1A@5VDC | 5 V | 500VRMS V | 10000 Cycle(s) | PHOSPHOR BRONZE | GOLD OVER NICKEL | THROUGH HOLE-STRAIGHT | 5 | 5 | 10 | TUBE | MIL-STD | NO | LATCHED | SPST | SLIDE DIP SWITCH | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | WATER/STEAM | |||||||||||||||||||||||||||||||||||||
|
SBH41-NBPB-D05-ST-BK
Sullins Connector Solutions
|
$1.1820 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZATION NOTCH | 94V-0 | -40 °C | 105 °C | Gold Flash (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.323 inch | 0.228 inch | 0.566 inch | 0.118 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | Sullins | ||||||||||||||||||||||||||||||||||||
|
SBH41-NBPB-D05-RA-BK
Sullins Connector Solutions
|
$1.2285 | Active | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 85 °C | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.323 inch | 0.387 inch | 0.566 inch | 0.106 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | Sullins | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
SFH41-PPVB-D05-ID-BK
Sullins Connector Solutions
|
$1.5503 | Active | 10 | 2 | 30 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | AU ON NI | BOARD CONNECTOR | 700VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | FLASH inch | IDC | 0.236 inch | 0.209 inch | 0.329 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | Sullins | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
SBH41-NBPB-D05-SM-BK
Sullins Connector Solutions
|
$1.5754 | Active | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 85 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | FLASH inch | SURFACE MOUNT | 0.323 inch | 0.256 inch | 0.566 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | Sullins | EAR99 | 8536.69.40.40 |