Filter Your Search
1 - 10 of 3,743 results
|
BF120-26-N-0-L-E
Global Connector Technology
|
Check for Price | Yes | Active | e4 | UL | 105 °C | -40 °C | 2.0066 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 0.157 inch | 0.087 inch | 1.024 inch | BOARD CONNECTOR | AU ON NI | Gold (Au) | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 500VAC V | 100 Cycles | NO | 3.0024 N | 1 GΩ | BLACK | LIQUID CRYSTAL POLYMER | 0.079 inch | 0.079 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 5.2578 mm | 30u inch | POLARIZED HOUSING | 2 A | SURFACE MOUNT | 26 | .199882 N | |||
|
BF120-16-A-1-L-B
Global Connector Technology
|
Check for Price | Yes | Active | e4 | UL | 105 °C | -40 °C | 2.0066 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 0.157 inch | 0.087 inch | 0.63 inch | BOARD CONNECTOR | AU ON NI | Gold (Au) | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 500VAC V | 100 Cycles | NO | 3.0024 N | 1 GΩ | BLACK | LIQUID CRYSTAL POLYMER | 0.079 inch | 0.079 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 5.2578 mm | FLASH inch | POLARIZED HOUSING | 2 A | SURFACE MOUNT | 16 | .199882 N | PEG | ||
|
BF120-24-A-0-L-F
Global Connector Technology
|
Check for Price | Yes | Active | e4 | UL | 105 °C | -40 °C | 2.0066 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 0.157 inch | 0.087 inch | 0.945 inch | BOARD CONNECTOR | AU ON NI | Gold (Au) | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 500VAC V | 100 Cycles | NO | 3.0024 N | 1 GΩ | BLACK | LIQUID CRYSTAL POLYMER | 0.079 inch | 0.079 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 5.2578 mm | FLASH inch | POLARIZED HOUSING | 2 A | SURFACE MOUNT | 24 | .199882 N | |||
|
BF120-78-N-0-N-C
Global Connector Technology
|
Check for Price | Yes | Active | e4 | UL | 105 °C | -40 °C | 2.0066 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 0.157 inch | 0.087 inch | 3.071 inch | BOARD CONNECTOR | AU ON NI | GOLD OVER NICKEL | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 500VAC V | 100 Cycles | NO | 3.0024 N | 1 GΩ | BLACK | POLYAMIDE | 0.079 inch | 0.079 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 5.2578 mm | 30u inch | POLARIZED HOUSING | 2 A | SURFACE MOUNT | 78 | .199882 N | |||
|
BF120-06-C-0-N-D
Global Connector Technology
|
Check for Price | Yes | Active | e3 | UL | 105 °C | -40 °C | 2.0066 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 0.157 inch | 0.087 inch | 0.236 inch | BOARD CONNECTOR | SN ON NI | Tin (Sn) | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 500VAC V | 100 Cycles | NO | 3.0024 N | 1 GΩ | BLACK | POLYAMIDE | 0.079 inch | 0.079 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 5.2578 mm | POLARIZED HOUSING | 2 A | SURFACE MOUNT | 6 | .199882 N | ||||
|
BF120-10-A-1-L-E
Global Connector Technology
|
Check for Price | Yes | Active | e4 | UL | 105 °C | -40 °C | 2.0066 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 0.157 inch | 0.087 inch | 0.394 inch | BOARD CONNECTOR | AU ON NI | Gold (Au) | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 500VAC V | 100 Cycles | NO | 3.0024 N | 1 GΩ | BLACK | LIQUID CRYSTAL POLYMER | 0.079 inch | 0.079 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 5.2578 mm | FLASH inch | POLARIZED HOUSING | 2 A | SURFACE MOUNT | 10 | .199882 N | PEG | ||
|
BF120-16-C-1-N-A
Global Connector Technology
|
Check for Price | Yes | Active | e3 | UL | 105 °C | -40 °C | 2.0066 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 0.157 inch | 0.087 inch | 0.63 inch | BOARD CONNECTOR | SN ON NI | TIN OVER NICKEL | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 500VAC V | 100 Cycles | NO | 3.0024 N | 1 GΩ | BLACK | POLYAMIDE | 0.079 inch | 0.079 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 5.2578 mm | POLARIZED HOUSING | 2 A | SURFACE MOUNT | 16 | .199882 N | PEG | |||
|
BF120-10-A-1-L-F
Global Connector Technology
|
Check for Price | Yes | Active | e4 | UL | 105 °C | -40 °C | 2.0066 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 0.157 inch | 0.087 inch | 0.394 inch | BOARD CONNECTOR | AU ON NI | Gold (Au) | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 500VAC V | 100 Cycles | NO | 3.0024 N | 1 GΩ | BLACK | LIQUID CRYSTAL POLYMER | 0.079 inch | 0.079 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 5.2578 mm | FLASH inch | POLARIZED HOUSING | 2 A | SURFACE MOUNT | 10 | .199882 N | PEG | ||
|
BF120-64-N-1-N-E
Global Connector Technology
|
Check for Price | Yes | Active | e4 | UL | 105 °C | -40 °C | 2.0066 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 0.157 inch | 0.087 inch | 2.52 inch | BOARD CONNECTOR | AU ON NI | Gold (Au) | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 500VAC V | 100 Cycles | NO | 3.0024 N | 1 GΩ | BLACK | POLYAMIDE | 0.079 inch | 0.079 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 5.2578 mm | 30u inch | POLARIZED HOUSING | 2 A | SURFACE MOUNT | 64 | .199882 N | PEG | ||
|
BF120-16-A-1-L-D
Global Connector Technology
|
Check for Price | Yes | Active | e4 | UL | 105 °C | -40 °C | 2.0066 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 0.157 inch | 0.087 inch | 0.63 inch | BOARD CONNECTOR | AU ON NI | Gold (Au) | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 500VAC V | 100 Cycles | NO | 3.0024 N | 1 GΩ | BLACK | LIQUID CRYSTAL POLYMER | 0.079 inch | 0.079 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 5.2578 mm | FLASH inch | POLARIZED HOUSING | 2 A | SURFACE MOUNT | 16 | .199882 N | PEG |