Filter Your Search
1 - 10 of 16,654 results
|
BFC2370GH152
Vishay BCcomponents
|
$0.1261 | Yes | Yes | Active | 1.5 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 220 V | e3 | AEC-Q200, IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.2 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | , 2814 | unknown | EAR99 | 8532.25.00.70 | |||||
|
BFC2370GH272
Vishay BCcomponents
|
$0.1261 | Yes | Yes | Active | 2.7 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 220 V | e3 | AEC-Q200, IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.2 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | , 2814 | unknown | EAR99 | 8532.25.00.70 | |||||
|
BFC2370GH392
Vishay BCcomponents
|
$0.1261 | Yes | Yes | Active | 3.9 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 220 V | e3 | AEC-Q200, IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.2 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | , 2814 | unknown | EAR99 | 8532.25.00.70 | |||||
|
BFC2370GH242
Vishay BCcomponents
|
$0.1261 | Yes | Yes | Active | 2.4 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 220 V | e3 | AEC-Q200, IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.2 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | , 2814 | unknown | EAR99 | 8532.25.00.70 | Vishay | ||||
|
BFC2370GH332
Vishay BCcomponents
|
$0.1261 | Yes | Yes | Active | 3.3 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 220 V | e3 | AEC-Q200, IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.2 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | , 2814 | unknown | EAR99 | 8532.25.00.70 | Vishay | ||||
|
BFC2370GH182
Vishay BCcomponents
|
$0.1261 | Yes | Yes | Active | 1.8 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 220 V | e3 | AEC-Q200, IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.2 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | , 2814 | unknown | EAR99 | 8532.25.00.70 | |||||
|
BFC2370GH821
Vishay BCcomponents
|
$0.1261 | Yes | Yes | Active | 820 pF | 630 V | 10 % | 2814 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE(V) : 220 | 220 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.2 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | , 2814 | unknown | EAR99 | 8532.25.00.70 | ||||
|
BFC2370GH122
Vishay BCcomponents
|
$0.1261 | Yes | Yes | Active | 1.2 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 220 V | e3 | AEC-Q200, IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.2 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | , 2814 | unknown | EAR99 | 8532.25.00.70 | |||||
|
BFC2370GH681
Vishay BCcomponents
|
$0.1261 | Yes | Yes | Active | 680 pF | 630 V | 10 % | 2814 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE(V) : 220 | 220 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.2 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | , 2814 | unknown | EAR99 | 8532.25.00.70 | ||||
|
BFC2370GH472
Vishay BCcomponents
|
$0.1261 | Yes | Yes | Active | 4.7 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 220 V | e3 | AEC-Q200, IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.2 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | , 2814 | unknown | EAR99 | 8532.25.00.70 |