Parametric results for: BFC23310274 under Film Capacitors

Filter Your Search

1 - 10 of 2,000 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: bfc233
Select parts from the table below to compare.
Compare
Compare
BFC233610224
Vishay Intertechnologies
$0.5628 Yes Not Recommended 220 nF 630 V 20 % 20 % POLYPROPYLENE METALLIZED FILM 275 V 105 °C -55 °C 2 Radial Box 22.5 mm 19.5 mm 26 mm 10 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
BFC233610104
Vishay Intertechnologies
$0.8482 Yes Active 100 nF 630 V 20 % 6939 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR RATED AC VOLTAGE (V): 275; SAFETY CLASS X1 275 V IEC60384-14 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO 15 mm WIRE 16.5 mm 17.5 mm 10 mm VISHAY INTERTECHNOLOGY INC compliant Vishay RADIAL LEADED
BFC233610683
Vishay Intertechnologies
$1.2519 Yes Not Recommended 68 nF 630 V 20 % 6933 20 % POLYPROPYLENE METALLIZED FILM 275 V 105 °C -55 °C 2 Radial Box 15 mm 15 mm 17.5 mm 8.5 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
BFC233610333
Vishay Intertechnologies
$1.6250 Yes Not Recommended 33 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE METALLIZED FILM 275 V 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial Box NO 15 mm WIRE 12 mm 17.5 mm 6 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
BFC233610223
Vishay Intertechnologies
$2.0320 Yes Not Recommended 22 nF 630 V 20 % 6920 20 % POLYPROPYLENE METALLIZED FILM 275 V e3 105 °C -55 °C 2 Radial Box Matte Tin (Sn) - with Nickel (Ni) barrier 15 mm 11 mm 17.5 mm 5 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
BFC233610473
Vishay Intertechnologies
$2.0887 Yes Not Recommended 47 nF 630 V 20 % 6928 20 % POLYPROPYLENE METALLIZED FILM 275 V 105 °C -55 °C 2 Radial Box 15 mm 13.5 mm 17.5 mm 7 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
BFC233610154
Vishay Intertechnologies
$2.3299 Yes Yes Not Recommended 150 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X1 275 V e3 IEC60384-14 105 °C -55 °C 2 RECTANGULAR PACKAGE BULK NO Tin (Sn) WIRE VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay RADIAL LEADED, ROHS COMPLIANT 8532.25.00.70
BFC233610334
Vishay Intertechnologies
$4.3621 Yes Not Recommended 330 nF 630 V 20 % 20 % POLYPROPYLENE METALLIZED FILM 275 V 105 °C -55 °C 2 Radial Box 27.5 mm 23 mm 31 mm 13 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
BFC233610105
Vishay Intertechnologies
$5.2013 Yes Not Recommended 1 µF 630 V 20 % 20 % POLYPROPYLENE METALLIZED FILM 275 V 105 °C -55 °C 2 Radial Box 27.5 mm 31 mm 31 mm 21 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
BFC233610474
Vishay Intertechnologies
$5.3906 Yes Not Recommended 470 nF 630 V 20 % 20 % POLYPROPYLENE METALLIZED FILM 275 V 105 °C -55 °C 2 Radial Box 27.5 mm 25 mm 31 mm 15 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay