Filter Your Search
1 - 10 of 2,000 results
|
BFC233610224
Vishay Intertechnologies
|
$0.5628 | Yes | Not Recommended | 220 nF | 630 V | 20 % | 20 % | POLYPROPYLENE | METALLIZED FILM | 275 V | 105 °C | -55 °C | 2 | Radial | Box | 22.5 mm | 19.5 mm | 26 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||||||
|
BFC233610104
Vishay Intertechnologies
|
$0.8482 | Yes | Active | 100 nF | 630 V | 20 % | 6939 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 275; SAFETY CLASS X1 | 275 V | IEC60384-14 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 15 mm | WIRE | 16.5 mm | 17.5 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | RADIAL LEADED | |||||||
|
BFC233610683
Vishay Intertechnologies
|
$1.2519 | Yes | Not Recommended | 68 nF | 630 V | 20 % | 6933 | 20 % | POLYPROPYLENE | METALLIZED FILM | 275 V | 105 °C | -55 °C | 2 | Radial | Box | 15 mm | 15 mm | 17.5 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||
|
BFC233610333
Vishay Intertechnologies
|
$1.6250 | Yes | Not Recommended | 33 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | METALLIZED FILM | 275 V | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Box | NO | 15 mm | WIRE | 12 mm | 17.5 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||
|
BFC233610223
Vishay Intertechnologies
|
$2.0320 | Yes | Not Recommended | 22 nF | 630 V | 20 % | 6920 | 20 % | POLYPROPYLENE | METALLIZED FILM | 275 V | e3 | 105 °C | -55 °C | 2 | Radial | Box | Matte Tin (Sn) - with Nickel (Ni) barrier | 15 mm | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||||
|
BFC233610473
Vishay Intertechnologies
|
$2.0887 | Yes | Not Recommended | 47 nF | 630 V | 20 % | 6928 | 20 % | POLYPROPYLENE | METALLIZED FILM | 275 V | 105 °C | -55 °C | 2 | Radial | Box | 15 mm | 13.5 mm | 17.5 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||||||
|
BFC233610154
Vishay Intertechnologies
|
$2.3299 | Yes | Yes | Not Recommended | 150 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X1 | 275 V | e3 | IEC60384-14 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | RADIAL LEADED, ROHS COMPLIANT | 8532.25.00.70 | ||||||||
|
BFC233610334
Vishay Intertechnologies
|
$4.3621 | Yes | Not Recommended | 330 nF | 630 V | 20 % | 20 % | POLYPROPYLENE | METALLIZED FILM | 275 V | 105 °C | -55 °C | 2 | Radial | Box | 27.5 mm | 23 mm | 31 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||||||
|
BFC233610105
Vishay Intertechnologies
|
$5.2013 | Yes | Not Recommended | 1 µF | 630 V | 20 % | 20 % | POLYPROPYLENE | METALLIZED FILM | 275 V | 105 °C | -55 °C | 2 | Radial | Box | 27.5 mm | 31 mm | 31 mm | 21 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||||||
|
BFC233610474
Vishay Intertechnologies
|
$5.3906 | Yes | Not Recommended | 470 nF | 630 V | 20 % | 20 % | POLYPROPYLENE | METALLIZED FILM | 275 V | 105 °C | -55 °C | 2 | Radial | Box | 27.5 mm | 25 mm | 31 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay |