Filter Your Search
1 - 2 of 2 results
|
BFC233620332
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 3.3 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CSA; CUL; EN; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 10 mm | 12.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | |||||
|
BFC233620332
Vishay BCcomponents
|
Check for Price | Yes | Yes | Not Recommended | 3.3 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CSA; CUL; EN; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 10 mm | 12.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 4916 | unknown | EAR99 | 8532.25.00.70 |