Filter Your Search
1 - 2 of 2 results
|
BFC233845105
Vishay Intertechnologies
|
$3.4791 | Yes | Active | 1 µF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 300 V | e3 | CSA, CUL; ENEC; IEC60384-14, UL | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 23 mm | 31 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | |||||
|
BFC233845105
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 1 µF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 300 V | e3 | CSA, CUL; ENEC; IEC60384-14, UL | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 23 mm | 31 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | Vishay | EAR99 | 8532.25.00.70 |