Filter Your Search
1 - 1 of 1 results
|
BFC233990012
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 47 nF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS: X2 | 310 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 6920 | unknown | EAR99 | 8532.25.00.70 |