Parametric results for: BFC237011154. under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bfc237011154
Select parts from the table below to compare.
Compare
Compare
BFC237011154
Vishay Intertechnologies
$0.3218 Yes Active 150 nF 63 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 40 V e3 AEC-Q200, IEC60384-2 100 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5.08 mm WIRE 6.5 mm 7.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant Vishay
BFC237011154
Vishay BCcomponents
Check for Price Yes Yes Active 150 nF 63 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 40 V e3 AEC-Q200, IEC60384-2 100 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5.08 mm WIRE 6.5 mm 7.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC , 2810 unknown Vishay EAR99 8532.25.00.70