Filter Your Search
1 - 2 of 2 results
|
BFC237041472
Vishay Intertechnologies
|
$0.0412 | Yes | Active | 4.7 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | AEC-Q200, IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | |||||
|
BFC237041472
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 4.7 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | AEC-Q200, IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 2810 | unknown | Vishay | EAR99 | 8532.25.00.70 |