Filter Your Search
1 - 2 of 2 results
|
BFC2370FE153
Vishay Intertechnologies
|
$0.1730 | Yes | Active | 15 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | AEC-Q200, IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5.08 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | |||||
|
BFC2370FE153
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 15 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | AEC-Q200, IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5.08 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 2810 | unknown | EAR99 | 8532.25.00.70 |