Filter Your Search
1 - 2 of 2 results
|
BFC237590226
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 1.2 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 600 | 600 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 18 mm | 18.5 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 7324 | unknown | EAR99 | 8532.25.00.70 | ||
|
BFC237590226
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.2 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 600 | 600 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 18 mm | 18.5 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED, ROHS COMPLIANT | unknown |