Filter Your Search
1 - 3 of 3 results
|
BFC237672822
Vishay BCcomponents
|
$2.4544 | Yes | Yes | Obsolete | 8.2 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 12 mm | 17.5 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 6924 | unknown | EAR99 | 8532.25.00.70 | ||
|
BFC237672822
Vishay Beyschlag
|
Check for Price | Yes | Transferred | 8.2 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY BEYSCHLAG | , | unknown | EAR99 | 8532.25.00.70 | ||||||||
|
BFC237672822
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 8.2 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 12 mm | 17.5 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 6924 | unknown | EAR99 | 8532.25.00.70 |