Filter Your Search
1 - 1 of 1 results
|
BG095-13-C-N-G
Global Connector Technology
|
Check for Price | Yes | Active | 13 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | SN | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.196 inch | 1.32 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |