Filter Your Search
1 - 1 of 1 results
|
BG110-17-A-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 17 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 3 N | 1 GΩ | 0.3 N | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | FLASH inch | SOLDER | 0.134 inch | 0.319 inch | 1.7 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |