Filter Your Search
1 - 10 of 242 results
|
BH054G154KDB
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 150 nF | 250 V | 10 % | 3024 | 10 % | POLYESTER | FILM CAPACITOR | Other Tol. Values Available on Request | 160 V | BH05(250 VOLT) | e3 | 125 °C | -55 °C | 2 | Radial | TR | Matte Tin (Sn) | 5.08 mm | 12 mm | 7.5 mm | 6 mm | AVX CORP | , 3024 | unknown | EAR99 | 8532.25.00.80 | ||||||||
|
BH054I0393JDC
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 39 nF | 400 V | 5 % | 3024 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BH05 | RATED AC VOLTAGE (V):200 | Other Tol. Values Available on Request | 200 V | BH05(400 VOLT) | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 12 mm | 7.5 mm | 6 mm | AVX CORP | , 3024 | compliant | EAR99 | 8532.25.00.70 | ||
|
BH054I0183JDC
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 18 nF | 400 V | 5 % | 3024 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BH05 | STANDARD: CECC30000; RATED AC VOLTAGE(V): 200 | Other Tol. Values Available on Request | 200 V | BH05(400 VOLT) | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 12 mm | 7.5 mm | 6 mm | AVX CORP | , 3024 | compliant | EAR99 | 8532.25.00.70 | ||
|
BH054G154JDA
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 150 nF | 250 V | 5 % | 3024 | 5 % | POLYESTER | FILM CAPACITOR | Other Tol. Values Available on Request | 160 V | BH05(250 VOLT) | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) | 5.08 mm | 12 mm | 7.5 mm | 6 mm | AVX CORP | , 3024 | unknown | EAR99 | 8532.25.00.80 | ||||||||
|
BH054G0104KDB
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 100 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: CECC30000 | 160 V | e3 | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||||
|
BH054D0155KDC
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 µF | 63 V | 10 % | 3024 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BH05 | RATED AC VOLTAGE (V):40 | Other Tol. Values Available on Request | 40 V | BH05(63 VOLT) | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 12 mm | 7.5 mm | 6 mm | AVX CORP | , 3024 | compliant | EAR99 | 8532.25.00.70 | ||
|
BH054E0474KDA
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 nF | 100 V | 10 % | 3024 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BH05 | RATED AC VOLTAGE (V):63 | Other Tol. Values Available on Request | 63 V | BH05(100 VOLT) | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 12 mm | 7.5 mm | 6 mm | AVX CORP | , 3024 | compliant | EAR99 | 8532.25.00.70 | ||
|
BH054D0155K--
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 µF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BH05 | RATED AC VOLTAGE (V):40 | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | AVX CORP | , | compliant | ||||||||||||||
|
BH054I0273KDA
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 27 nF | 400 V | 10 % | 3024 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BH05 | STANDARD: CECC30000; RATED AC VOLTAGE(V): 200 | Other Tol. Values Available on Request | 200 V | BH05(400 VOLT) | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 12 mm | 7.5 mm | 6 mm | AVX CORP | , 3024 | compliant | EAR99 | 8532.25.00.70 | ||
|
BH054G0823J--
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 82 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: CECC30000 | 160 V | e3 | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 |