Filter Your Search
1 - 10 of 146 results
|
BH14564FYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 560 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | ISOLATED | 7 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 1 | 14 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 26.314 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||
|
BH145R1GP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 5.1 Ω | 2 % | 250 mW | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | ISOLATED | 7 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 1 | 14 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 35.52 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||
|
BH14515F
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 5.1 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 7 | NO | 200 V | 125 °C | -55 °C | Miniature | 1 | 14 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 33.02 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||
|
LCCT20BH1453DT3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 145 kΩ | 0.5 % | 500 mW | 3535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 145 kΩ | BUSSED | 1 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 19 | 20 | TR, Embossed , 13 Inch | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||
|
BH14511JY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 510 Ω | 5 % | 250 mW | 9112 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 7 | NO | 200 V | 125 °C | -55 °C | Miniature | 1 | 14 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 23.114 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||
|
BH14511GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 510 Ω | 2 % | 250 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | ISOLATED | 7 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 1 | 14 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 26.314 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||
|
LC20BH1451D
Vishay Intertechnologies
|
Check for Price | No | Active | 1.45 kΩ | 0.5 % | 500 mW | 3535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 1.45 kΩ | BUSSED | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 20 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||
|
BH145R1JP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 5.1 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | ISOLATED | 7 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 1 | 14 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 35.52 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||
|
BH145R6J
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 5.6 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 7 | NO | 200 V | 125 °C | -55 °C | Miniature | 1 | 14 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 33.02 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||
|
BH14513GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 51 kΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | ISOLATED | 7 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 1 | 14 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 26.314 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |