Filter Your Search
1 - 10 of 1,047 results
|
BI4U-EM12-AP6X-H1141
TURCK Inc
|
$12.2684 | Active | NO | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP | IP68; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 200 mA | 30 V | 10 V | 85 °C | -30 °C | FLUSH MOUNTING | BARREL | CONNECTOR | 52 mm | 12 mm | HANS TURCK GMBH & CO KG | unknown | STAINLESS STEEL | |||
|
BC10-QF5.5-AP6X2/S250
TURCK Inc
|
$17.0063 | Active | 3-WIRE INTERFACE | PROXIMITY SENSOR,CAPACITIVE | PNP | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 200 mA | 30 V | 10 V | 70 °C | -25 °C | RECTANGULAR | CABLE | 20.3 mm | 5.5 mm | 54 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC | ||||
|
BI1.5-EG08-AP6X
TURCK Inc
|
$23.1612 | Active | NO | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 150 mA | 30 V | 10 V | 70 °C | -25 °C | FLUSH MOUNTING | BARREL | CABLE | 42 mm | 8 mm | HANS TURCK GMBH & CO KG | unknown | STAINLESS STEEL | |||
|
BI1.5-EH6.5-AP6X
TURCK Inc
|
$23.1612 | Active | NO | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 150 mA | 30 V | 10 V | 70 °C | -25 °C | FLUSH MOUNTING | BARREL | CABLE | 42 mm | 6.5 mm | HANS TURCK GMBH & CO KG | unknown | STAINLESS STEEL | |||
|
NI3-EG08-AP6X-V1131
TURCK Inc
|
$23.1612 | Active | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 150 mA | 30 V | 10 V | 70 °C | -25 °C | BARREL | CONNECTOR | 49 mm | 8 mm | HANS TURCK GMBH & CO KG | unknown | STAINLESS STEEL | |||||
|
BI1.5-EG08-AP6X-H1341
TURCK Inc
|
$23.1612 | Active | NO | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 150 mA | 30 V | 10 V | 70 °C | -25 °C | FLUSH MOUNTING | BARREL | CONNECTOR | 57 mm | 8 mm | HANS TURCK GMBH & CO KG | unknown | STAINLESS STEEL | |||
|
BI1.5-EH6.5-AP6X-V1131
TURCK Inc
|
$23.1612 | Active | NO | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 150 mA | 30 V | 10 V | 70 °C | -25 °C | FLUSH MOUNTING | BARREL | CONNECTOR | 49 mm | 6.5 mm | HANS TURCK GMBH & CO KG | unknown | STAINLESS STEEL | |||
|
BI10U-Q14-AP6X2-V1131
TURCK Inc
|
$39.2956 | Active | NO | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 200 mA | 30 V | 10 V | 85 °C | -30 °C | FLUSH MOUNTING | RECTANGULAR | CONNECTOR | 30 mm | 14 mm | 52 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC | ||
|
BI8U-EM18-AP6X-H1141
TURCK Inc
|
$42.9199 | Active | NO | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP | IP68; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 200 mA | 30 V | 10 V | 85 °C | -30 °C | FLUSH MOUNTING | BARREL | CONNECTOR | 52 mm | 18 mm | HANS TURCK GMBH & CO KG | unknown | STAINLESS STEEL | |||
|
BC10-QF5.5-AP6X2
TURCK Inc
|
$52.1100 | Active | PROXIMITY SENSOR,CAPACITIVE | HANS TURCK GMBH & CO KG | unknown |