Parametric results for: BKT-155-03-F-V under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 16 results

|
-
-
-
Manufacturer Part Number: bkt15503fv
Select parts from the table below to compare.
Compare
Compare
BKT-155-03-F-V-A-P-TR
Samtec Inc
Check for Price Yes Yes Active 55 2 1 mm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO 0.39 N 0.39 N e3 UL 94V-0 -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE STAGGERED SQ PIN-SKT BLACK 0.039 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.91 mm 3u inch SURFACE MOUNT 0.2 inch 0.11 inch 1.112 inch SAMTEC INC compliant EAR99 8536.69.40.40
BKT-155-03-F-V-S
Samtec Inc
Check for Price Yes Yes Active 55 2 1 mm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO 0.39 N POLARIZATION NOTCH 0.39 N e3 UL 94V-0 -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE STAGGERED SQ PIN-SKT BLACK 0.039 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.91 mm 3u inch SURFACE MOUNT 0.25 inch 0.188 inch 1.198 inch SAMTEC INC compliant EAR99 8536.69.40.40
BKT-155-03-F-V-S-A-P-TR
Samtec Inc
Check for Price Yes Yes Active 55 2 1 mm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO 0.39 N POLARIZATION NOTCH 0.39 N e3 UL 94V-0 -55 °C 125 °C PEG TIN OVER NICKEL PHOSPHOR BRONZE STAGGERED SQ PIN-SKT BLACK 0.039 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.91 mm 3u inch SURFACE MOUNT 0.25 inch 0.188 inch 1.198 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
BKT-155-03-F-V-A-P
Samtec Inc
Check for Price Yes Yes Active 55 2 1 mm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO 0.39 N 0.39 N e3 UL 94V-0 -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE STAGGERED SQ PIN-SKT BLACK 0.039 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.91 mm 3u inch SURFACE MOUNT 0.2 inch 0.11 inch 1.112 inch SAMTEC INC compliant EAR99 8536.69.40.40
BKT-155-03-F-V-S-P-TR
Samtec Inc
Check for Price Yes Yes Active 55 2 1 mm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO 0.39 N POLARIZATION NOTCH 0.39 N e3 UL 94V-0 -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE STAGGERED SQ PIN-SKT BLACK 0.039 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.91 mm 3u inch SURFACE MOUNT 0.25 inch 0.188 inch 1.198 inch SAMTEC INC compliant EAR99 8536.69.40.40
BKT-155-03-F-V-S-A-TR
Samtec Inc
Check for Price Yes Yes Active 55 2 1 mm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO 0.39 N POLARIZATION NOTCH 0.39 N e3 UL 94V-0 -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE STAGGERED SQ PIN-SKT BLACK 0.039 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.91 mm 3u inch SURFACE MOUNT 0.25 inch 0.188 inch 1.198 inch SAMTEC INC compliant EAR99 8536.69.40.40
BKT-155-03-F-V
Samtec Inc
Check for Price Yes Yes Active 55 2 1 mm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO 0.39 N 0.39 N NO NO e3 NO UL 94V-0 -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE STAGGERED SQ PIN-SKT BLACK 0.039 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.91 mm 3u inch SURFACE MOUNT 0.2 inch 0.11 inch 1.112 inch SAMTEC INC compliant ROHS COMPLIANT
BKT-155-03-F-V-TR
Samtec Inc
Check for Price Yes Yes Active 55 2 1 mm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO 0.39 N 0.39 N e3 UL 94V-0 -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE STAGGERED SQ PIN-SKT BLACK 0.039 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.91 mm 3u inch SURFACE MOUNT 0.2 inch 0.11 inch 1.112 inch SAMTEC INC compliant
BKT-155-03-F-V-S-A
Samtec Inc
Check for Price Yes Yes Active 55 2 1 mm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO 0.39 N POLARIZATION NOTCH 0.39 N e3 UL 94V-0 -55 °C 125 °C PEG TIN OVER NICKEL PHOSPHOR BRONZE STAGGERED SQ PIN-SKT BLACK 0.039 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.91 mm 3u inch SURFACE MOUNT 0.25 inch 0.188 inch 1.198 inch SAMTEC INC compliant EAR99 8536.69.40.40
BKT-155-03-F-V-P
Samtec Inc
Check for Price Yes Yes Active 55 2 1 mm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO 0.39 N 0.39 N NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE STAGGERED SQ PIN-SKT BLACK 0.039 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.91 mm 3u inch SURFACE MOUNT 0.2 inch 0.11 inch 1.112 inch SAMTEC INC compliant ROHS COMPLIANT