Filter Your Search
1 - 2 of 2 results
|
BL-HZ336G-L8-TRB
American Bright Optoelectronics
|
Check for Price | Yes | Contact Manufacturer | WHITE | 30 mA | 1 | YES | SURFACE MOUNT | 50.0 mcd | 120 deg | SINGLE | SINGLE COLOR LED | 80 °C | -25 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 400 µm | 1 mm | AMERICAN BRIGHT OPTOELECTRONICS CORP | 1.60 X 0.80 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | unknown | 8541.40.20.00 | |||||
|
BL-HZ336G-L8-TRB-HG
American Bright Optoelectronics
|
Check for Price | Yes | Contact Manufacturer | WHITE | 20 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 80.0 mcd | 120 deg | SINGLE | 0.042 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.25 mm | 400 µm | 1 mm | AMERICAN BRIGHT OPTOELECTRONICS CORP | unknown | 8541.40.20.00 |