Filter Your Search
1 - 10 of 14 results
|
BLC100J112B4B
Cornell Dubilier Electronics Inc
|
$11.0466 | Yes | Not Recommended | ESR IS MEASURED AT 10KHZ | 85 °C | -45 °C | THROUGH HOLE MOUNT | NO | 37 mm | 41.5 mm | 28 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.25.00.80 | 10 µF | FILM CAPACITOR | POLYPROPYLENE | 5.2 mΩ | 5 % | 4 | PCB Mount | 5 % | 230 V | 1.1 kV | IEC61071 | 9 A | WIRE | |||||||||
|
T897MG-1035
TOKO Inc
|
Check for Price | Obsolete | 1.5 kV | INVERTER TRANSFORMER | 4.7 V | SURFACE MOUNT | TAPE & REEL | YES | 3.5 mm | 10.5 mm | 8.9 mm | TOKO INC | unknown | EAR99 | |||||||||||||||||||||||
|
679YN-1062
TOKO Inc
|
Check for Price | Obsolete | 2.1 kV | INVERTER TRANSFORMER | 6 V | SURFACE MOUNT | TAPE & REEL | YES | 5 mm | 10.8 mm | 8.3 mm | TOKO INC | unknown | EAR99 | |||||||||||||||||||||||
|
BLC10L
TOKO Inc
|
Check for Price | Obsolete | 1.5 W | 850 V | 50 MHz | 150 MHz | INVERTER TRANSFORMER | 9 V | 70 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | 3.2 mm | 11.4 mm | 10 mm | TOKO INC | unknown | EAR99 | ||||||||||||||||||
|
897MG-1014
TOKO Inc
|
Check for Price | Obsolete | 530 V | INVERTER TRANSFORMER | 4.9 V | SURFACE MOUNT | TAPE & REEL | YES | 3.5 mm | 10.5 mm | 8.9 mm | TOKO INC | unknown | EAR99 | |||||||||||||||||||||||
|
BLC10
TOKO Inc
|
Check for Price | Obsolete | 700 mW | 2.5 kV | INVERTER TRANSFORMER | 9 V | SURFACE MOUNT | YES | 5 mm | 10.8 mm | 8.3 mm | TOKO INC | unknown | EAR99 | |||||||||||||||||||||||
|
679YN-1034
TOKO Inc
|
Check for Price | Obsolete | 2.5 kV | INVERTER TRANSFORMER | 5 V | SURFACE MOUNT | TAPE & REEL | YES | 5 mm | 10.8 mm | 8.3 mm | TOKO INC | unknown | EAR99 | |||||||||||||||||||||||
|
BLC10S
TOKO Inc
|
Check for Price | Obsolete | 1.2 W | 800 V | 50 MHz | 150 MHz | INVERTER TRANSFORMER | 9 V | 70 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | 2.8 mm | 11.4 mm | 10 mm | TOKO INC | unknown | EAR99 | ||||||||||||||||||
|
679YN-1033
TOKO Inc
|
Check for Price | Obsolete | 2.5 kV | INVERTER TRANSFORMER | 6 V | SURFACE MOUNT | TAPE & REEL | YES | 5 mm | 10.8 mm | 8.3 mm | TOKO INC | unknown | EAR99 | |||||||||||||||||||||||
|
BLC103B
TOKO Inc
|
Check for Price | Obsolete | 3.5 W | 1.5 kV | 50 MHz | 150 MHz | INVERTER TRANSFORMER | 12 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 4.6 mm | 34.3 mm | 8.5 mm | TOKO INC | unknown | EAR99 |