Filter Your Search
1 - 6 of 6 results
|
BLU0805-8871-BB10
RCD Components Inc
|
Check for Price | Active | 8.87 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
BLU0805-8871-BB10W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 8.87 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||
|
BLU0805-8871-BB101Q
RCD Components Inc
|
Check for Price | No | No | Active | 8.87 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 100 V | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
BLU0805-8871-BB101
RCD Components Inc
|
Check for Price | Active | 8.87 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | |||||||
|
BLU0805-8871-BB10Q
RCD Components Inc
|
Check for Price | No | No | Active | 8.87 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 100 V | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
BLU0805-8871-BB101W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 8.87 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |