Filter Your Search
1 - 3 of 3 results
|
BLU0805ER-49R9-AB25
RCD Components Inc
|
Check for Price | Active | 49.9 Ω | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 155 °C | -55 °C | Chip | 2 | Bulk | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
BLU0805ER-49R9-AB25Q
RCD Components Inc
|
Check for Price | No | Active | 49.9 Ω | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e0 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU0805ER-49R9-AB25W
RCD Components Inc
|
Check for Price | Yes | Active | 49.9 Ω | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 |