Filter Your Search
1 - 3 of 3 results
|
BLU0805P-1004-DT25
RCD Components Inc
|
Check for Price | Active | 1 MΩ | 0.5 % | 125 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 155 °C | -55 °C | Chip | 2 | TR | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | ||||||
|
BLU0805P-1004-DT25W
RCD Components Inc
|
Check for Price | Yes | Active | 1 MΩ | 0.5 % | 125 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU0805P-1004-DT25Q
RCD Components Inc
|
Check for Price | No | Active | 1 MΩ | 0.5 % | 125 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | e0 | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 |