Filter Your Search
1 - 10 of 17 results
|
BLU1206-1001-AT5Q
RCD Components Inc
|
Check for Price | No | Active | 1 kΩ | 0.05 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
BLU1206-1001-AT25
RCD Components Inc
|
Check for Price | Active | 1 kΩ | 0.05 % | 250 mW | 1206 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | Chip | 2 | TR | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||
|
BLU1206-1001-AT15W
RCD Components Inc
|
Check for Price | Yes | Active | 1 kΩ | 0.05 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
BLU1206-1001-AT101W
RCD Components Inc
|
Check for Price | Yes | Active | 1 kΩ | 0.05 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
BLU1206-1001-AT5
RCD Components Inc
|
Check for Price | Active | 1 kΩ | 0.05 % | 250 mW | 1206 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | Chip | 2 | TR | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | |||||||||||||
|
BLU1206-1001-AT5W
RCD Components Inc
|
Check for Price | Yes | Active | 1 kΩ | 0.05 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
BLU1206-1001-AT50
RCD Components Inc
|
Check for Price | Active | 1 kΩ | 0.05 % | 250 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | Chip | 2 | TR | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||
|
BLU1206-1001-AT15
RCD Components Inc
|
Check for Price | Active | 1 kΩ | 0.05 % | 250 mW | 1206 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | Chip | 2 | TR | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||
|
BLU1206-1001-AT25W
RCD Components Inc
|
Check for Price | Yes | Active | 1 kΩ | 0.05 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
BLU1206-1001-AT25Q
RCD Components Inc
|
Check for Price | No | Active | 1 kΩ | 0.05 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 |