Filter Your Search
1 - 3 of 3 results
|
BLU1210-1181-FB25W
RCD Components Inc
|
Check for Price | Yes | Active | 1.18 kΩ | 1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||
|
BLU1210-1181-FB25
RCD Components Inc
|
Check for Price | Active | 1.18 kΩ | 1 % | 330 mW | 1210 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | BLU | 150 V | 155 °C | -55 °C | Chip | 2 | Bulk | 610 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
BLU1210-1181-FB25Q
RCD Components Inc
|
Check for Price | No | Active | 1.18 kΩ | 1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 |