Filter Your Search
1 - 1 of 1 results
|
BLU1210-7233-BT25W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 723 kΩ | 0.1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |