Parametric results for: BLU2010-6980-BT10Q under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: blu20106980bt10q
Select parts from the table below to compare.
Compare
Compare
BLU2010-6980-BT10Q
RCD Components Inc
Check for Price No Active 698 Ω 0.1 % 500 mW 2010 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 150 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 610 µm 5 mm 2.5 mm RCD COMPONENTS INC compliant EAR99