Filter Your Search
1 - 5 of 5 results
|
BLU2512ER-3051-TT5
RCD Components Inc
|
Check for Price | Active | 3.05 kΩ | 0.01 % | 1 W | 2512 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | BLU | 200 V | 155 °C | -55 °C | Chip | 2 | TR | 610 µm | 6.3 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
BLU2512ER-3051-TT50
RCD Components Inc
|
Check for Price | Active | 3.05 kΩ | 0.01 % | 1 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | BLU | 200 V | 155 °C | -55 °C | Chip | 2 | TR | 610 µm | 6.3 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
BLU2512ER-3051-TT50W
RCD Components Inc
|
Check for Price | Yes | Active | 3.05 kΩ | 0.01 % | 1 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | BLU | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 610 µm | 6.3 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU2512ER-3051-TT5Q
RCD Components Inc
|
Check for Price | No | Active | 3.05 kΩ | 0.01 % | 1 W | 2512 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | BLU | 200 V | e0 | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 610 µm | 6.3 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
BLU2512ER-3051-TT50Q
RCD Components Inc
|
Check for Price | No | Active | 3.05 kΩ | 0.01 % | 1 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | BLU | 200 V | e0 | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 610 µm | 6.3 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 |