Parametric results for: BML0603-R10K under Fixed Inductors

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
-
Manufacturer Part Number: bml0603-r10k
Select parts from the table below to compare.
Compare
Compare
BML0603-R10K
TT electronics / BI Technologies
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 100 nH 500 mΩ 10 % YES 25 MHz 50 mA 240 MHz FERRITE 15 RF INDUCTOR 1 NO 85 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND Compliant EAR99 8504.50.80.00
BML0603-R10KET
TT Electronics Resistors
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 100 nH 500 mΩ 10 % YES 25 MHz 50 mA 240 MHz FERRITE 15 RF INDUCTOR 1 NO 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND EAR99 8504.50.80.00 CHIP, 0603
BML0603-R10KETLF
TT electronics / BI Technologies
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 100 nH 500 mΩ 10 % YES 25 MHz 50 mA 240 MHz FERRITE 15 0603 RF INDUCTOR 1 NO e3 125 °C -40 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND Compliant EAR99 8504.50.80.00 0603
BML0603-R10KETLF
TT Electronics Resistors
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 100 nH 500 mΩ 10 % YES 25 MHz 50 mA 240 MHz FERRITE 15 0603 RF INDUCTOR 1 NO e3 125 °C -40 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND EAR99 8504.50.80.00 CHIP, 0603, ROHS COMPLIANT
BML0603-R10KLF
TT Electronics Resistors
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 100 nH 500 mΩ 10 % YES 25 MHz 50 mA 240 MHz FERRITE 15 0603 RF INDUCTOR 1 NO e3 125 °C -55 °C Multilayer Chip 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm EAR99 8504.50.80.00 CHIP, 0603, ROHS COMPLIANT
BML0603-R10K
TT Electronics Resistors
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 100 nH 500 mΩ 10 % YES 25 MHz 50 mA 240 MHz FERRITE 15 RF INDUCTOR 1 NO 85 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND EAR99 8504.50.80.00 CHIP, 0603
BML0603-R10KLF
TT electronics / BI Technologies
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 100 nH 500 mΩ 10 % YES 25 MHz 50 mA 240 MHz FERRITE 15 0603 RF INDUCTOR 1 NO e3 125 °C -55 °C Multilayer Chip 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm Compliant EAR99 8504.50.80.00 0603
BML0603-R10KET
TT electronics / BI Technologies
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 100 nH 500 mΩ 10 % YES 25 MHz 50 mA 240 MHz FERRITE 15 RF INDUCTOR 1 NO 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND Compliant EAR99 8504.50.80.00