Filter Your Search
1 - 8 of 8 results
|
|
BML0603-R68KLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 1.7 Ω | 10 % | YES | 25 MHz | 35 mA | 100 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP, 0603, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||||
|
|
BML0603-R68KETLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 1.7 Ω | 10 % | YES | 25 MHz | 35 mA | 100 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 0603 | EAR99 | 8504.50.80.00 | Compliant | ||||||||
|
|
BML0603-R68KETLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 1.7 Ω | 10 % | YES | 25 MHz | 35 mA | 100 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | CHIP, 0603, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||||||||||
|
|
BML0603-R68KLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 1.7 Ω | 10 % | YES | 25 MHz | 35 mA | 100 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | 0603 | EAR99 | 8504.50.80.00 | Compliant | ||
|
|
BML0603-R68KET
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 1.7 Ω | 10 % | YES | 25 MHz | 35 mA | 100 MHz | FERRITE | 15 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | EAR99 | 8504.50.80.00 | Compliant | ||||||||||||
|
|
BML0603-R68KET
TT Electronics Resistors
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 1.7 Ω | 10 % | YES | 25 MHz | 35 mA | 100 MHz | FERRITE | 15 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CHIP, 0603 | EAR99 | 8504.50.80.00 | ||||||||||||||
|
|
BML0603-R68K
TT Electronics Resistors
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 1.7 Ω | 10 % | YES | 25 MHz | 35 mA | 100 MHz | FERRITE | 15 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CHIP, 0603 | EAR99 | 8504.50.80.00 | ||||||||||||||
|
|
BML0603-R68K
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 1.7 Ω | 10 % | YES | 25 MHz | 35 mA | 100 MHz | FERRITE | 15 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | EAR99 | 8504.50.80.00 | Compliant |