Parametric results for: BML0805-R068MLF under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: bml0805-r068mlf
Select parts from the table below to compare.
Compare
Compare
BML0805-R068MLF
TT electronics / BI Technologies
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 68 nH 200 mΩ 20 % YES 50 MHz 300 mA 280 MHz FERRITE 20 0805 RF INDUCTOR 1 NO e3 125 °C -55 °C Multilayer Chip 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 900 µm 2 mm 1.25 mm 0805 Compliant EAR99 8504.50.80.00
BML0805-R068MLF
TT Electronics Resistors
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 68 nH 200 mΩ 20 % YES 50 MHz 300 mA 280 MHz FERRITE 20 0805 RF INDUCTOR 1 NO e3 125 °C -55 °C Multilayer Chip 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 900 µm 2 mm 1.25 mm CHIP, 0805, ROHS COMPLIANT EAR99 8504.50.80.00