Parametric results for: BML0805-R39K under Fixed Inductors

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
-
Manufacturer Part Number: bml0805-r39k
Select parts from the table below to compare.
Compare
Compare
BML0805-R39K
TT Electronics Resistors
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 390 nH 600 mΩ 10 % YES 25 MHz 200 mA 155 MHz FERRITE 25 RF INDUCTOR 1 NO 85 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CHIP, 0805 EAR99 8504.50.80.00
BML0805-R39K
TT electronics / BI Technologies
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 390 nH 600 mΩ 10 % YES 25 MHz 200 mA 155 MHz FERRITE 25 RF INDUCTOR 1 NO 85 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND EAR99 8504.50.80.00 Compliant
BML0805-R39KLF
TT Electronics Resistors
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 390 nH 600 mΩ 10 % YES 25 MHz 200 mA 155 MHz FERRITE 25 0805 RF INDUCTOR 1 NO e3 125 °C -55 °C Multilayer Chip 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 900 µm 2 mm 1.25 mm CHIP, 0805, ROHS COMPLIANT EAR99 8504.50.80.00
BML0805-R39KETLF
TT electronics / BI Technologies
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 390 nH 600 mΩ 10 % YES 25 MHz 200 mA 155 MHz FERRITE 25 0805 RF INDUCTOR 1 NO e3 125 °C -40 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 0805 EAR99 8504.50.80.00 Compliant
BML0805-R39KET
TT electronics / BI Technologies
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 390 nH 600 mΩ 10 % YES 25 MHz 200 mA 155 MHz FERRITE 25 RF INDUCTOR 1 NO 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND EAR99 8504.50.80.00 Compliant
BML0805-R39KLF
TT electronics / BI Technologies
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 390 nH 600 mΩ 10 % YES 25 MHz 200 mA 155 MHz FERRITE 25 0805 RF INDUCTOR 1 NO e3 125 °C -55 °C Multilayer Chip 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 900 µm 2 mm 1.25 mm 0805 EAR99 8504.50.80.00 Compliant
BML0805-R39KETLF
TT Electronics Resistors
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 390 nH 600 mΩ 10 % YES 25 MHz 200 mA 155 MHz FERRITE 25 0805 RF INDUCTOR 1 NO e3 125 °C -40 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND CHIP, 0805, ROHS COMPLIANT EAR99 8504.50.80.00
BML0805-R39KET
TT Electronics Resistors
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 390 nH 600 mΩ 10 % YES 25 MHz 200 mA 155 MHz FERRITE 25 RF INDUCTOR 1 NO 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CHIP, 0805 EAR99 8504.50.80.00