Parametric results for: BML1206-R68K under Fixed Inductors

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
-
Manufacturer Part Number: bml1206r68k
Select parts from the table below to compare.
Compare
Compare
BML1206-R68KETLF
TT electronics / BI Technologies
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 680 nH 800 mΩ 10 % YES 25 MHz 150 mA 105 MHz FERRITE 25 1206 RF INDUCTOR 1 NO e3 125 °C -40 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 1206 Compliant EAR99 8504.50.80.00
BML1206-R68KET
TT electronics / BI Technologies
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 680 nH 800 mΩ 10 % YES 25 MHz 150 mA 105 MHz FERRITE 25 RF INDUCTOR 1 NO 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND Compliant EAR99 8504.50.80.00
BML1206-R68K
TT electronics / BI Technologies
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 680 nH 800 mΩ 10 % YES 25 MHz 150 mA 105 MHz FERRITE 25 RF INDUCTOR 1 NO 85 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND Compliant EAR99 8504.50.80.00
BML1206-R68KETLF
TT Electronics Resistors
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 680 nH 800 mΩ 10 % YES 25 MHz 150 mA 105 MHz FERRITE 25 1206 RF INDUCTOR 1 NO e3 125 °C -40 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND CHIP, 1206, ROHS COMPLIANT EAR99 8504.50.80.00
BML1206-R68KLF
TT Electronics Resistors
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 680 nH 800 mΩ 10 % YES 25 MHz 150 mA 105 MHz FERRITE 25 1206 RF INDUCTOR 1 NO e3 125 °C -55 °C Multilayer Chip 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 1.1 mm 3.2 mm 1.6 mm CHIP, 1206, ROHS COMPLIANT EAR99 8504.50.80.00
BML1206-R68K
TT Electronics Resistors
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 680 nH 800 mΩ 10 % YES 25 MHz 150 mA 105 MHz FERRITE 25 RF INDUCTOR 1 NO 85 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CHIP, 1206 EAR99 8504.50.80.00
BML1206-R68KLF
TT electronics / BI Technologies
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 680 nH 800 mΩ 10 % YES 25 MHz 150 mA 105 MHz FERRITE 25 1206 RF INDUCTOR 1 NO e3 125 °C -55 °C Multilayer Chip 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 1.1 mm 3.2 mm 1.6 mm 1206 Compliant EAR99 8504.50.80.00
BML1206-R68KET
TT Electronics Resistors
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 680 nH 800 mΩ 10 % YES 25 MHz 150 mA 105 MHz FERRITE 25 RF INDUCTOR 1 NO 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CHIP, 1206 EAR99 8504.50.80.00