Filter Your Search
1 - 10 of 25 results
|
BMV-350APA4R7ME55G
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 4.7 µF | 35 V | 13 mA | 20 % | 2321 | NON-POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MV-BP | 85 °C | -40 °C | 2 | SMT | Tape | 5.2 mm | 5.9 mm | 5.3 mm | UNITED CHEMI-CON INC | , 2321 | compliant | EAR99 | ||||||||||||
|
BMV-350ARA4R7ME55G
Chemi-Con
|
Check for Price | Yes | Obsolete | 4.7 µF | 35 V | 13 mA | 20 % | 2321 | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 85 °C | -40 °C | 2 | SMT | Tape | Tin/Bismuth (Sn/Bi) | 5.2 mm | 5.9 mm | 5.3 mm | NIPPON CHEMI-CON CORP | , 2321 | compliant | EAR99 | |||||||||||
|
BMV-350APA100MF55G
Chemi-Con
|
Check for Price | Yes | Obsolete | 10 µF | 35 V | 21 mA | 20 % | 2826 | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 85 °C | -40 °C | 2 | SMT | Tape | Tin/Bismuth (Sn/Bi) | 5.2 mm | 7.2 mm | 6.6 mm | NIPPON CHEMI-CON CORP | , 2826 | compliant | EAR99 | |||||||||||
|
BMV-350ARA4R7ME55G
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 4.7 µF | 35 V | 13 mA | 20 % | 2321 | NON-POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MV-BP | 85 °C | -40 °C | 2 | SMT | Tape | 5.2 mm | 5.9 mm | 5.3 mm | UNITED CHEMI-CON INC | , 2321 | compliant | EAR99 | ||||||||||||
|
BMV-350APA4R7ME55G
Chemi-Con
|
Check for Price | Yes | Obsolete | 4.7 µF | 35 V | 13 mA | 20 % | 2321 | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 85 °C | -40 °C | 2 | SMT | Tape | Tin/Bismuth (Sn/Bi) | 5.2 mm | 5.9 mm | 5.3 mm | NIPPON CHEMI-CON CORP | , 2321 | compliant | EAR99 | |||||||||||
|
BMV-350ADA100MF55G
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 10 µF | 35 V | 21 mA | 20 % | 2826 | NON-POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MV-BP | 85 °C | -40 °C | 2 | SMT | Tape | 5.2 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | , 2826 | compliant | EAR99 | ||||||||||||
|
BMV-350APA2R2MD55G
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 2.2 µF | 35 V | 8 mA | 20 % | 2017 | NON-POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MV-BP | 85 °C | -40 °C | 2 | SMT | Tape | 5.2 mm | 5.1 mm | 4.3 mm | UNITED CHEMI-CON INC | , 2017 | compliant | EAR99 | ||||||||||||
|
BMV-350ADB100MF55G
Chemi-Con
|
Check for Price | Yes | Obsolete | 10 µF | 35 V | 21 mA | 20 % | 2826 | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 85 °C | -40 °C | 2 | SMT | Tape | Tin/Bismuth (Sn/Bi) | 5.2 mm | 7.2 mm | 6.6 mm | NIPPON CHEMI-CON CORP | , 2826 | compliant | EAR99 | |||||||||||
|
BMV-350ADA100MF55G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 35 V | 21 mA | 20 % | 2626 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 17.5 µA | 0.2 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.2 mm | 7.2 mm | 6.6 mm | NIPPON CHEMI-CON CORP | , 2626 | compliant | EAR99 | Chemi-Con | |||
|
BMV-350ADA4R7ME55G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 35 V | 13 mA | 20 % | 2121 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.2 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.2 mm | 5.9 mm | 5.3 mm | NIPPON CHEMI-CON CORP | , 2121 | compliant | EAR99 |