Filter Your Search
1 - 2 of 2 results
|
BPR10470J
TT Electronics Resistors
|
Check for Price | Yes | Active | 47 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 300 | 50 °C | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN | FLAT | 20.32 mm | 25.4 mm | 25.4 mm | 1.02 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | TT Electronics | |||||
|
BPR10470J
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 47 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 300 | 50 °C | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN | FLAT | 20.32 mm | 25.4 mm | 25.4 mm | 1.02 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.21.00.90 |