Filter Your Search
1 - 10 of 20 results
|
BPR5563F
TT Electronics Resistors
|
Check for Price | Yes | Active | 56 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE, RATED AC VOLTAGE(V):300 | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | FLAT | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | |||||||||||||
|
BPR5562F
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.6 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | BPR | NON-INDUCTIVE, RATED AC VOLTAGE(V):300 | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | TT Electronics | |||||||||||
|
BPR5561G
TT Electronics Resistors
|
Check for Price | Yes | Active | 560 Ω | 2 % | 5 W | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 300 | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 7.62 mm | 25.4 mm | 12.7 mm | 1.02 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | |||||||
|
BPR5562F
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 5.6 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | BPR | NON-INDUCTIVE, RATED AC VOLTAGE(V):300 | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
BPR5560G
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 56 Ω | 2 % | 5 W | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 300 | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 7.62 mm | 25.4 mm | 12.7 mm | 1.02 mm | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.90 | ||||
|
BPR5561J
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 560 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 300 | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin (Sn) | FLAT | 7.62 mm | 25.4 mm | 12.7 mm | 1.02 mm | BI TECHNOLOGIES CORP | PCB Mount, 5004 | compliant | EAR99 | 8533.21.00.90 | ||||
|
BPR5563F
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 56 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE, RATED AC VOLTAGE(V):300 | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | FLAT | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
BPR5560G
TT Electronics Resistors
|
Check for Price | Yes | Active | 56 Ω | 2 % | 5 W | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 300 | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 7.62 mm | 25.4 mm | 12.7 mm | 1.02 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | TT Electronics | ||||||
|
BPR5560F
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 56 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | BPR | NON-INDUCTIVE, RATED AC VOLTAGE(V):300 | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
BPR5561G
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 560 Ω | 2 % | 5 W | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 300 | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 7.62 mm | 25.4 mm | 12.7 mm | 1.02 mm | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.90 |