Filter Your Search
1 - 10 of 55 results
|
BPR55CF30LK
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 30 mΩ | 10 % | 5 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | ARRAY/NETWORK RESISTOR | METAL STRIP | 5 W | 30 mΩ | DIVIDER | 1 | 70 °C | 30 mΩ | NO | e2 | 200 °C | -40 °C | Rectangular | 2 | 3 | BULK | TIN COPPER | WIRE | 800 µm | 17 mm | 26 mm | 5 mm | KOA SPEER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||
|
BPR55CFR56J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 560 mΩ | 5 % | 10 W | Radial | 350 ppm/°C | FIXED RESISTOR | METAL STRIP | e2 | 200 °C | -40 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN COPPER | 800 µm | 10 mm | 17 mm | 26 mm | 5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||
|
BPR55CF68LJ
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 68 mΩ | 5 % | 10 W | Radial | 350 ppm/°C | FIXED RESISTOR | METAL STRIP | e2 | 200 °C | -40 °C | Flame Retardant Case | 2 | TIN COPPER | 800 µm | 10 mm | 17 mm | 26 mm | 5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||||||||||||
|
BPR55CR15J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 150 mΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL STRIP | FLAME PROOF | 70 °C | NO | e2 | 200 °C | -40 °C | Rectangular | 2 | BULK | TIN COPPER | WIRE | 800 µm | 10 mm | 17 mm | 26 mm | 5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||||||
|
BPR55C50LJ
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 50 mΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL PLATE | FLAME PROOF | 70 °C | NO | 707.2 mV | e2 | 235 °C | -40 °C | Rectangular | 2 | BULK | TIN COPPER | WIRE | 800 µm | 13 mm | 10 mm | 17 mm | 26 mm | 5 mm | KOA SPEER ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
BPR55CFR22K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 220 mΩ | 10 % | 5 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | ARRAY/NETWORK RESISTOR | METAL STRIP | 5 W | 220 mΩ | DIVIDER | 1 | 70 °C | 220 mΩ | NO | e2 | 200 °C | -40 °C | Rectangular | 2 | 3 | BULK | TIN COPPER | WIRE | 800 µm | 17 mm | 26 mm | 5 mm | KOA SPEER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||
|
BPR55CR56J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 560 mΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL STRIP | FLAME PROOF | 70 °C | NO | e2 | 200 °C | -40 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN COPPER | WIRE | 800 µm | 10 mm | 17 mm | 26 mm | 5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||
|
BPR55CFR27J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 270 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | ARRAY/NETWORK RESISTOR | METAL STRIP | 5 W | 270 mΩ | DIVIDER | 1 | 70 °C | 270 mΩ | NO | e2 | 200 °C | -40 °C | Rectangular | 2 | 3 | BULK | TIN COPPER | WIRE | 800 µm | 17 mm | 26 mm | 5 mm | KOA SPEER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||
|
BPR55C47LK
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 47 mΩ | 10 % | 10 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL STRIP | FLAME PROOF | 70 °C | NO | e2 | 200 °C | -40 °C | Rectangular | 2 | BULK | TIN COPPER | WIRE | 800 µm | 10 mm | 17 mm | 26 mm | 5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||||||
|
BPR55CFR33J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 330 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | ARRAY/NETWORK RESISTOR | METAL STRIP | 5 W | 330 mΩ | DIVIDER | 1 | 70 °C | 330 mΩ | NO | e2 | 200 °C | -40 °C | Rectangular | 2 | 3 | BULK | TIN COPPER | WIRE | 800 µm | 17 mm | 26 mm | 5 mm | KOA SPEER ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |