Filter Your Search
1 - 4 of 4 results
|
BPW76A
Vishay Semiconductors
|
$1.8666 | Obsolete | 1 | 850 nm | 600 µA | HIGH SENSITIVITY | 70 V | SINGLE | 100 nA | YES | PHOTO TRANSISTOR | ROUND | 3.9 mm | VISHAY TELEFUNKEN | HERMETIC SEALED, METAL, TO-18, 3 PIN | unknown | Vishay | |||||||||||||
|
BPW76A
Vishay Intertechnologies
|
$2.2184 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 850 nm | 600 µA | 50 mA | HIGH SENSITIVITY | 70 V | SINGLE | 100 nA | YES | PHOTO TRANSISTOR | 250 mW | 3.5 µs | e3 | 125 °C | -55 °C | ROUND | Matte Tin (Sn) | 3.9 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN | compliant | Vishay | |||
|
BPW76A
Temic Semiconductors
|
Check for Price | Transferred | 1 | 850 nm | 600 µA | HIGH SENSITIVITY | 70 V | SINGLE | 100 nA | YES | PHOTO TRANSISTOR | ROUND | 2.54 mm | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||
|
BPW76A
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | NO | THROUGH HOLE MOUNT | 800 nm | 50 mA | 100 nA | YES | 250 mW | 3.5 µs | e0 | 125 °C | -55 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 3A001.A.2.C |