Filter Your Search
1 - 2 of 2 results
|
BQ4015LYMA-70
Texas Instruments
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 70 ns | NON-VOLATILE SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
BQ4015LYMA-70N
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 70 ns | NON-VOLATILE SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1 mA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDMA-P32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP32,.6 | compliant | 3A991.B.2.A | 8542.32.00.41 | MODULE | 32 |