Filter Your Search
1 - 2 of 2 results
|
BQ4015YMA-70N
Texas Instruments
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | NON-VOLATILE SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1 mA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDMA-P32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | MODULE | DIP, DIP32,.6 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
BQ4015YMA-70N
Benchmarq Microelectronics Inc
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | NON-VOLATILE SRAM | 512000 | 524.288 k | 1 mA | 90 µA | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BENCHMARQ MICROELECTRONICS INC | unknown | 3A991.B.2.A | 8542.32.00.41 |