Filter Your Search
1 - 2 of 2 results
|
BQ4016YMC-70
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 70 ns | NON-VOLATILE SRAM MODULE | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 mA | 115 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T36 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP36,.6 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
BQ4016YMC-70
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 70 ns | NON-VOLATILE SRAM MODULE | 10 YEARS DATA RETENTION | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 mA | 115 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-P36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | BENCHMARQ MICROELECTRONICS INC | unknown |