Filter Your Search
1 - 2 of 2 results
|
BR108-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 10 A | 1.1 V | 10 µA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 150 A | 1 | S-PUFM-W4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS CORP | S-PUFM-W4 | not_compliant | EAR99 | 8541.10.00.80 | ||
|
BR108-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 10 A | 1.1 V | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 150 A | 1 | S-PUFM-W4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Matte Tin (Sn) | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | not_compliant | EAR99 | 8541.10.00.80 |