Filter Your Search
1 - 10 of 11 results
|
BR24A08FJ-WE2
ROHM Semiconductor
|
Check for Price | Yes | Active | 8.192 kbit | 8 | 1KX8 | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DMMR | 1000 | 1.024 k | SERIAL | I2C | 2 µA | 2 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | ROHM CO LTD | SOP, SOP8,.25 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
BR24A08F-WM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 400 kHz | EEPROM | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e2 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 1.78 mm | 5 mm | 4.4 mm | ROHM CO LTD | SOP, | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | |||||||||||||
|
BR24A08F-WME2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 400 kHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1010DMMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.78 mm | 5 mm | 4.4 mm | ROHM CO LTD | SOP, SOP8,.25 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | ROHM Semiconductor | ||||||
|
BR24A08FJ-WMTR
ROHM Semiconductor
|
Check for Price | Active | 8.192 kbit | 8 | 1KX8 | EEPROM | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | PURE TIN | GULL WING | 1.27 mm | DUAL | 1.775 mm | 4.9 mm | 3.9 mm | ROHM CO LTD | ROHS COMPLIANT, SOP-J8 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||||||||||||
|
BR24A08FJ-WM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 400 kHz | EEPROM | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e2 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 1.775 mm | 4.9 mm | 3.9 mm | ROHM CO LTD | SOP, | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | |||||||||||||
|
BR24A08F-WMTR
ROHM Semiconductor
|
Check for Price | Active | 8.192 kbit | 8 | 1KX8 | EEPROM | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | PURE TIN | GULL WING | 1.27 mm | DUAL | 1.78 mm | 5 mm | 4.4 mm | ROHM CO LTD | ROHS COMPLIANT, SOP-8 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||||||||||||
|
BR24A08FJ-WME2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 400 kHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1010DMMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.775 mm | 4.9 mm | 3.9 mm | ROHM CO LTD | SOP, SOP8,.25 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | ROHM Semiconductor | ||||||
|
BR24A08F-WE2
ROHM Semiconductor
|
Check for Price | Yes | Active | 8.192 kbit | 8 | 1KX8 | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DMMR | 1000 | 1.024 k | SERIAL | I2C | 2 µA | 2 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | ROHM CO LTD | SOP, SOP8,.25 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
BR24A08F-WLBH2
ROHM Semiconductor
|
Check for Price | Yes | Active | 8.192 kbit | 8 | 1KX8 | 400 kHz | EEPROM | ALSO AVAILABLE IN 100KHZ AND SEATED HT-CALCULATED | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.71 mm | 5 mm | 4.4 mm | ROHM CO LTD | SOP, | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | |||||||||||||||||
|
BR24A08F-W
ROHM Semiconductor
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 400 kHz | EEPROM | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.71 mm | 5 mm | 4.4 mm | ROHM CO LTD | SOP-8 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 |