Filter Your Search
1 - 1 of 1 results
|
BR24A64F-WME2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 400 kHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.78 mm | 5 mm | 4.4 mm | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor |