Filter Your Search
1 - 5 of 5 results
|
BR24G16NUX-3AGTTR
ROHM Semiconductor
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 2.5 V | 1 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ROHM CO LTD | HVSON, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
BR24G16NUX-3TTR
ROHM Semiconductor
|
Check for Price | Yes | Active | 16.384 kbit | 8 | 2KX8 | 3 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | I2C | 2 µA | 2 µA | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-N8 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ROHM CO LTD | VSON-8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | |||
|
BR24G16NUX-3TR
ROHM Semiconductor
|
Check for Price | Yes | Active | 16.384 kbit | 8 | 2KX8 | 400 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ROHM CO LTD | HVSON, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
BR24G16NUX-3ATR
ROHM Semiconductor
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 2.5 V | 1 MHz | EEPROM | IT ALSO OPERATES AT 1.6V WITH 400KHZ | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ROHM CO LTD | VSON, | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
BR24G16NUX-3ATTR
ROHM Semiconductor
|
Check for Price | Yes | Active | 16.384 kbit | 8 | 2KX8 | 400 kHz | EEPROM | 1.7V AT 1MHZ | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ROHM CO LTD | 2 X 3 MM, 0.60 MM HEIGHT, HALOGEN FREE, VSON-8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor |