Filter Your Search
1 - 2 of 2 results
|
BR24G512-3A
ROHM Semiconductor
|
$1.4945 | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 2.5 V | 1 MHz | EEPROM | SEATED HT-CALCULATED | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 3 µA | 4.5 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.21 mm | 9.3 mm | 7.62 mm | ROHM CO LTD | DIP, DIP8,.3 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | ||
|
BR24G512-3AGT
ROHM Semiconductor
|
Check for Price | Active | 524.288 kbit | 8 | 64KX8 | 2.5 V | 1 MHz | EEPROM | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.21 mm | 9.3 mm | 7.62 mm | ROHM CO LTD | DIP-8 | compliant | EAR99 | 8542.32.00.51 |