Filter Your Search
1 - 1 of 1 results
|
BR24L01AFJ-WE2
ROHM Semiconductor
|
$0.3457 | Yes | Yes | Not Recommended | 1.024 kbit | 8 | 128X8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e2 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 3.9 mm | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor |